Part Details for SF1090BA03241S by Spectrum Control
Results Overview of SF1090BA03241S by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
SF1090BA03241S Information
SF1090BA03241S by Spectrum Control is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SF1090BA03241S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SF1090BA03241S
|
TTI | Signal Conditioning 1090 MHZ BW 15MHZ RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
DISTI #
SF1090BA03241S
|
Richardson RFPD | MISCELLANEOUS RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SF1090BA03241S
SF1090BA03241S CAD Models
SF1090BA03241S Part Data Attributes
|
|
SF1090BA03241S
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SF1090BA03241S
Spectrum Control
SAW Filter, 1 Function(s), 1090MHz, LCC, 6 PIN
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Center or Cutoff Frequency (fo/fc) | 1090 Mhz | |
| Filter Type | Saw Filter | |
| Height | 1.5 Mm | |
| Input Impedance | 50 Ohm | |
| Insertion Loss-Max | 3.7 Db | |
| Length | 3 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 50 Ohm Ω | |
| Width | 3 Mm |