-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, PTNC-SMA, Plug-jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7361
|
Newark | Sma Female To Ptnc Male Adapter/Individual - Bag (Pack Fill Qty: 1) |Amphenol Sv Microwave SF1103-6001 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0500 / $58.8000 | Buy Now |
DISTI #
SF1103-6001-ND
|
DigiKey | CONN ADAPT PTNC PLUG TO SMA JACK Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
18 In Stock |
|
$60.7168 / $75.3400 | Buy Now |
DISTI #
V99:2348_17629973
|
Arrow Electronics | Conn SMA-PTNC Adapter 0Hz to 15GHz 50Ohm ST RCP/PL Gold Over Nickel Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1850 | Americas - 22 |
|
$19.6300 | Buy Now |
DISTI #
ASVSF1103-6001
|
Heilind Electronics | SMA FEMALE TO PTNC MALE ADAPTER | Americas - 1 in Stock |
|
$61.5453 / $66.7464 | Buy Now |
|
Onlinecomponents.com | SMA Female to PTNC Male Adapter RoHS: Compliant |
90 Partner Stock |
|
$50.5700 / $77.2400 | Buy Now |
DISTI #
31330957
|
Verical | Conn SMA-PTNC Adapter 0Hz to 15GHz 50Ohm ST RCP/PL Gold Over Nickel Bag Min Qty: 1 Package Multiple: 1 Date Code: 1850 | Americas - 22 |
|
$19.6300 | Buy Now |
DISTI #
ASVSF1103-6001
|
Interstate Connecting Components | SMA FEMALE TO PTNC MALE ADAPTER | 5 |
|
$61.5453 / $66.7464 | Buy Now |
|
Master Electronics | SMA Female to PTNC Male Adapter RoHS: Compliant |
90 Partner Stock |
|
$50.5700 / $77.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1103-6001
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1103-6001
Amphenol SV Microwave
RF Connector Adapter, PTNC-SMA, Plug-jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | PTNC-SMA | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU ON CU,AU ON CU | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 15 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.11 |