SF11GHR0G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN

Overview of SF11GHR0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SF11GHR0G by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # SF11GHR0G-ND
DigiKey DIODE GEN PURP 50V 1A DO204AL Lead time: 22 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now
DISTI # SF11GHR0G
Avnet Americas - Tape and Reel (Alt: SF11GHR0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
RFQ

CAD Models for SF11GHR0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF11GHR0G by Taiwan Semiconductor

SF11GHR0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
DO-41, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SF11GHR0G
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for SF11GHR0G

This table gives cross-reference parts and alternative options found for SF11GHR0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF11GHR0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF11 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp SF11GHR0G vs SF11
MUR105S Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Gulfsemi SF11GHR0G vs MUR105S
1N4001H03-1 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor SF11GHR0G vs 1N4001H03-1
1N4001M04 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor SF11GHR0G vs 1N4001M04
1N4001AT-93 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor SF11GHR0G vs 1N4001AT-93
FR101GP-BP-HF Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, Micro Commercial Components SF11GHR0G vs FR101GP-BP-HF
1N4001G-LF Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SF11GHR0G vs 1N4001G-LF
PG4001-AU_AY_100A1 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PanJit Semiconductor SF11GHR0G vs PG4001-AU_AY_100A1
1N4001H02-4 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor SF11GHR0G vs 1N4001H02-4
1N4001G-C Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 Secos Corporation SF11GHR0G vs 1N4001G-C
Part Number Description Manufacturer Compare
1N4001H03-1 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor SF11GHR0G vs 1N4001H03-1
MUR105S Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Gulfsemi SF11GHR0G vs MUR105S
SF11 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp SF11GHR0G vs SF11
1N4001B0G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor SF11GHR0G vs 1N4001B0G
SF11-TB-LF Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SF11GHR0G vs SF11-TB-LF
1N4933R1 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor SF11GHR0G vs 1N4933R1
1N4001AT-21 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor SF11GHR0G vs 1N4001AT-21
FR101GR0 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor SF11GHR0G vs FR101GR0
1N4001GP-AP-HF Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, Micro Commercial Components SF11GHR0G vs 1N4001GP-AP-HF
FR101G-KA0G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor SF11GHR0G vs FR101G-KA0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF11GHR0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF11GHR0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SF11GHR0G would you like to use for your alert(s)?
  • Please alert me when SF11GHR0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF11GHR0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF11GHR0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF11GHR0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF11GHR0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF11GHR0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: