Part Details for SF11H05 by Rectron Semiconductor
Overview of SF11H05 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SF11H05
SF11H05 CAD Models
SF11H05 Part Data Attributes:
|
SF11H05
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF11H05
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF11H05
This table gives cross-reference parts and alternative options found for SF11H05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF11H05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF11H02-1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SF11H05 vs SF11H02-1 |
SF11H01 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SF11H05 vs SF11H01 |
SF11-GT3 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SF11H05 vs SF11-GT3 |
SF11-AP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SF11H05 vs SF11-AP |
SF11-TP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Micro Commercial Components | SF11H05 vs SF11-TP-HF |
SF11-T | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | SF11H05 vs SF11-T |
SF11G-BP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Micro Commercial Components | SF11H05 vs SF11G-BP-HF |
SF11G-TP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Micro Commercial Components | SF11H05 vs SF11G-TP-HF |
SF11 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | SF11H05 vs SF11 |
SF11-T | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | SF11H05 vs SF11-T |