Part Details for SF11SGB0G by Taiwan Semiconductor
Overview of SF11SGB0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SF11SGB0G
SF11SGB0G CAD Models
SF11SGB0G Part Data Attributes
|
SF11SGB0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF11SGB0G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF11SGB0G
This table gives cross-reference parts and alternative options found for SF11SGB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF11SGB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5802 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | VPT Components | SF11SGB0G vs JAN1N5802 |
FSM101-B | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | SF11SGB0G vs FSM101-B |
1H1G-TP-HF | Rectifier Diode, | Micro Commercial Components | SF11SGB0G vs 1H1G-TP-HF |
1N4001SGB0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | SF11SGB0G vs 1N4001SGB0G |
1T1GA1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | SF11SGB0G vs 1T1GA1 |
HER101SGP1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | SF11SGB0G vs HER101SGP1G |
FR101GC1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SF11SGB0G vs FR101GC1 |
SF11SGA1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | SF11SGB0G vs SF11SGA1G |
FR101S | 1A, 50V, SILICON, SIGNAL DIODE, | Surge Components Inc | SF11SGB0G vs FR101S |
SRT15A1 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | SF11SGB0G vs SRT15A1 |