Part Details for SF13B0 by Taiwan Semiconductor
Overview of SF13B0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF13B0
SF13B0 CAD Models
SF13B0 Part Data Attributes:
|
SF13B0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF13B0
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF13B0
This table gives cross-reference parts and alternative options found for SF13B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF13B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF13B0G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SF13B0 vs SF13B0G |
SF13A0G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SF13B0 vs SF13A0G |
SF13GR1 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SF13B0 vs SF13GR1 |
SF13GA0G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SF13B0 vs SF13GA0G |
SF13GR1G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SF13B0 vs SF13GR1G |
EGP10C | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | SF13B0 vs EGP10C |
SF13GA1 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SF13B0 vs SF13GA1 |
SF13GR0 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SF13B0 vs SF13GR0 |
SF13GB0G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SF13B0 vs SF13GB0G |
SF13 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | SF13B0 vs SF13 |