Part Details for SF14-1582M5UUS2 by Kyocera AVX Components
Results Overview of SF14-1582M5UUS2 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF14-1582M5UUS2 Information
SF14-1582M5UUS2 by Kyocera AVX Components is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SF14-1582M5UUS2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
478-SF14-1582M5UUS2CT-ND
|
DigiKey | FILTER SAW 1.582GHZ 5SMD Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3000 In Stock |
|
$0.2512 / $0.6100 | Buy Now |
|
DISTI #
SF14-1582M5UUS2
|
Avnet Americas | SAW FILTER - Tape and Reel (Alt: SF14-1582M5UUS2) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2486 / $0.2635 | Buy Now |
|
DISTI #
581-SF14-1582M5UUS2
|
Mouser Electronics | Signal Conditioning GNSS 1.4x1.1mm Saw Filter RoHS: Compliant | 2039 |
|
$0.2510 / $0.6100 | Buy Now |
|
|
Future Electronics | , SAW Filter, GNSS, 1.4mm x 1.1mm, CSP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 6000Reel |
|
$0.2500 / $0.2550 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.6125 | Buy Now |