-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.92MM JCK 50OHM W/4.76MM SCREWS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4425
|
Newark | Rf Coaxial, 2.92Mm Jack, 50 Ohm, Panel, Connector Type:2.92Mm Connector, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Compression, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave SF1521-60061-1S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7000 | Buy Now |
DISTI #
SF1521-60061-1S-ND
|
DigiKey | CONN 2.92MM JACK STR 50 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
148 In Stock |
|
$26.1519 / $35.3100 | Buy Now |
DISTI #
ASVSF1521-60061-1S
|
Heilind Electronics | 2.92MM FEMALE SOLDERLESS PCB C INDIVIDUAL BAG | Americas - 5 in Stock |
|
$22.4496 / $28.7445 | Buy Now |
|
Onlinecomponents.com | 2.92mm Female Solderless PCB Compression Mount Connector - 2 Hole - with 4.76mm Screws (Stripline) RoHS: Compliant |
280 In Stock |
|
$20.0900 / $33.2700 | Buy Now |
DISTI #
ASVSF1521-60061-1S
|
Interstate Connecting Components | 2.92MM FEMALE SOLDERLESS PCB C INDIVIDUAL BAG | 15 |
|
$22.4496 / $28.7445 | Buy Now |
DISTI #
SF1521-60061-1S
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$21.2100 / $24.7100 | Buy Now |
DISTI #
3224978
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.2570 / $31.0788 | Buy Now |
DISTI #
3224978
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.7636 / $31.5833 | Buy Now |
|
Master Electronics | 2.92mm Female Solderless PCB Compression Mount Connector - 2 Hole - with 4.76mm Screws (Stripline) RoHS: Compliant |
280 In Stock |
|
$20.0900 / $33.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1521-60061-1S
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1521-60061-1S
Amphenol SV Microwave
2.92MM JCK 50OHM W/4.76MM SCREWS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF CONNECTOR |