Part Details for SF162 by International Semiconductor Inc
Overview of SF162 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SF162
SF162 CAD Models
SF162 Part Data Attributes
|
SF162
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SF162
International Semiconductor Inc
Rectifier Diode, 1 Phase, 2 Element, 16A, Silicon, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SF162
This table gives cross-reference parts and alternative options found for SF162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPR1601C | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220AB, 3 PIN | Diotec Electronics Corp | SF162 vs SPR1601C |
F16P10FS | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, SIMILAR TO TO-220AB, FULL PACK-3 | Nihon Inter Electronics Corporation | SF162 vs F16P10FS |
SF161 | Rectifier Diode, 1 Phase, 2 Element, 16A, Silicon, TO-220AB, TO-220, 3 PIN | International Semiconductor Inc | SF162 vs SF161 |
FEPF16ATHE3_A/P | Rectifier Diode, | Vishay Intertechnologies | SF162 vs FEPF16ATHE3_A/P |
FEPF16AT | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, PLASTIC, ITO-220, FULL PACK-3 | Sensitron Semiconductors | SF162 vs FEPF16AT |
HER1601 | Rectifier Diode, 1 Phase, 1 Element, 16A, Silicon, TO-220, TO-220A, 2 PIN | International Semiconductor Inc | SF162 vs HER1601 |
FEP16BT | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Sensitron Semiconductors | SF162 vs FEP16BT |
SF162 | Rectifier Diode, 1 Phase, 1 Element, 16A, Silicon, TO-3P, 3 PIN | Surge Components Inc | SF162 vs SF162 |
SF162 | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Diodes Incorporated | SF162 vs SF162 |
SF161 | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Diodes Incorporated | SF162 vs SF161 |