Part Details for SF166C by Uniohm Corp
Overview of SF166C by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for SF166C
SF166C CAD Models
SF166C Part Data Attributes
|
SF166C
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
SF166C
Uniohm Corp
Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SF166C
This table gives cross-reference parts and alternative options found for SF166C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF166C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1640CT-PBF | Rectifier Diode | Digitron Semiconductors | SF166C vs MUR1640CT-PBF |
HER1605GC0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF166C vs HER1605GC0G |
UF1604CT-LF | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Won-Top Electronics Co Ltd | SF166C vs UF1604CT-LF |
FEP16GT-E3/45 | DIODE 8 A, 400 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SF166C vs FEP16GT-E3/45 |
FEP16GT-E3/45 | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | SF166C vs FEP16GT-E3/45 |
MUR1640CTHR | Rectifier Diode | Digitron Semiconductors | SF166C vs MUR1640CTHR |
HER1605GHC0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF166C vs HER1605GHC0G |
SF1606GC0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF166C vs SF1606GC0G |
HER1605GC00TUC | Rectifier Diode, | Fagor Electrónica | SF166C vs HER1605GC00TUC |
HER0805G | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Fagor Electrónica | SF166C vs HER0805G |