SF18G-AP
Micro Commercial Components
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41,

Overview of SF18G-AP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SF18G-AP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # SF18G-AP-ND
DigiKey DIODE GEN PURP 600V 1A DO41 Min Qty: 50000 Lead time: 14 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 50,000 $0.0314
  • 125,000 $0.0272
$0.0272 / $0.0314 Buy Now
DISTI # 833-SF18G-AP
Mouser Electronics Rectifiers Super Fast Recovery Rectifiers RoHS: Compliant 0
  • 50,000 $0.0310
  • 100,000 $0.0270
$0.0270 / $0.0310 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks 0
  • 50,000 $0.0259
$0.0259 Buy Now

CAD Models for SF18G-AP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SF18G-AP by Micro Commercial Components

SF18G-AP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SF18G-AP
    Micro Commercial Components
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41,
    VS

Alternate Parts for SF18G-AP

This table gives cross-reference parts and alternative options found for SF18G-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF18G-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF18-AP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SF18G-AP vs SF18-AP
SF18-B Rectifier Diode, Micro Commercial Components SF18G-AP vs SF18-B
SF18-TP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SF18G-AP vs SF18-TP
SF18G-BP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components SF18G-AP vs SF18G-BP
SF18-BP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components SF18G-AP vs SF18-BP-HF
SF18-TP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components SF18G-AP vs SF18-TP-HF
SF18G-AP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components SF18G-AP vs SF18G-AP-HF
SF18-AP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components SF18G-AP vs SF18-AP-HF
SF18G-TP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components SF18G-AP vs SF18G-TP-HF
Part Number Description Manufacturer Compare
UF1J Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, SMA, 2 PIN HY Electronic Corp SF18G-AP vs UF1J
SF18-AP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SF18G-AP vs SF18-AP
SF18-TP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SF18G-AP vs SF18-TP
FR106SG Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, A-405, 2 PIN Taiwan Semiconductor SF18G-AP vs FR106SG
SF18-BP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components SF18G-AP vs SF18-BP-HF
SF18G-AP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components SF18G-AP vs SF18G-AP-HF
FR106SG Rectifier Diode, 1 Element, 1A, Silicon, Surge Components Inc SF18G-AP vs FR106SG
SF18-TP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components SF18G-AP vs SF18-TP-HF
SF18G-BP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components SF18G-AP vs SF18G-BP
SF18-AP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components SF18G-AP vs SF18-AP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF18G-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF18G-AP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SF18G-AP would you like to use for your alert(s)?
  • Please alert me when SF18G-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF18G-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF18G-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF18G-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF18G-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF18G-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: