Part Details for SF210 by Mospec Semiconductor Corp
Overview of SF210 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF210
SF210 CAD Models
SF210 Part Data Attributes
|
SF210
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SF210
Mospec Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-41,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF210
This table gives cross-reference parts and alternative options found for SF210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819/74 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | SF210 vs 1N5819/74 |
JANTXV1N5819-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | Sensitron Semiconductors | SF210 vs JANTXV1N5819-1 |
UF4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Diotec Semiconductor AG | SF210 vs UF4006 |
RGP1150 | Rectifier Diode, 1 Element, 0.8A, 1500V V(RRM), Silicon, DO-41 | Diotec Electronics Corp | SF210 vs RGP1150 |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | Master Instrument Corp | SF210 vs 1N5819 |
JANS1N5819-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | SF210 vs JANS1N5819-1 |
1N5819G-BP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, GLASS, DO-41G, 2 PIN | Micro Commercial Components | SF210 vs 1N5819G-BP |
JAN1N5819-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | Sensitron Semiconductors | SF210 vs JAN1N5819-1 |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | Silitek Corp | SF210 vs 1N5819 |
EGP08F | Rectifier Diode, Avalanche, 1 Element, 0.8A, 300V V(RRM), Silicon, DO-41, PLASTIC, MINI PACKAGE-2 | Fagor Electrónica | SF210 vs EGP08F |