Part Details for SF21B0 by Taiwan Semiconductor
Overview of SF21B0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SF21B0
SF21B0 CAD Models
SF21B0 Part Data Attributes
|
SF21B0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF21B0
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF21B0
This table gives cross-reference parts and alternative options found for SF21B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF21B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF21R0 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SF21B0 vs SF21R0 |
SF21R0G | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SF21B0 vs SF21R0G |
SF21 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-41, | Mospec Semiconductor Corp | SF21B0 vs SF21 |
SF21-T3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SF21B0 vs SF21-T3 |
SF21-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, | Micro Commercial Components | SF21B0 vs SF21-BP-HF |
SF21-LF | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SF21B0 vs SF21-LF |
SF21A0G | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SF21B0 vs SF21A0G |
SF21 | Super Fast Recovery Rectifier, VRRM MAX (V): 50V; IAV MAX (A): 2A; VFM MAX (V): 0.95V; @ IF (A): 2A; IFSM MAX (A): 50A; IR MAX (UA): 5uA; @VR (V): 50V; TRR MAX (NS): 35ns; Package: DO-15 | Galaxy Microelectronics | SF21B0 vs SF21 |
SF21 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, | Sangdest Microelectronics (Nanjing) Co Ltd | SF21B0 vs SF21 |
SF21-G | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SF21B0 vs SF21-G |