Part Details for SF22G by Taiwan Semiconductor
Overview of SF22G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SF22G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SF22GTR-ND
|
DigiKey | DIODE GEN PURP 100V 2A DO204AC Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SF22G
|
Avnet Americas | 35ns, 2A, 100V, Super Fast Recovery Rectifier - Tape and Reel (Alt: SF22G) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0721 / $0.0786 | Buy Now |
DISTI #
821-SF22G
|
Mouser Electronics | Rectifiers 35ns, 2A, 100V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0680 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.0840 | Buy Now |
DISTI #
SF22G
|
Avnet Americas | 35ns, 2A, 100V, Super Fast Recovery Rectifier - Tape and Reel (Alt: SF22G) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0721 / $0.0786 | Buy Now |
Part Details for SF22G
SF22G CAD Models
SF22G Part Data Attributes:
|
SF22G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF22G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SF22G
This table gives cross-reference parts and alternative options found for SF22G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF22G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF22G-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, | Micro Commercial Components | SF22G vs SF22G-TP-HF |
SF22GD1 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SF22G vs SF22GD1 |
SF22GHB0 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SF22G vs SF22GHB0 |
SF22G-AP | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SF22G vs SF22G-AP |
SF22GC1 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SF22G vs SF22GC1 |
SF22G-TR0G | Rectifier Diode, | Taiwan Semiconductor | SF22G vs SF22G-TR0G |
SF22GHR0 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SF22G vs SF22GHR0 |
SF22G-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, | Micro Commercial Components | SF22G vs SF22G-BP-HF |
SF22G-C | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, | Secos Corporation | SF22G vs SF22G-C |
SF22G-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SF22G vs SF22G-TP |