Part Details for SF301C by Master Instrument Corp
Overview of SF301C by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SF301C
SF301C CAD Models
SF301C Part Data Attributes
|
SF301C
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SF301C
Master Instrument Corp
Rectifier Diode, 30A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASTER INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |