Part Details for SF31G by Galaxy Semi-Conductor Co Ltd
Overview of SF31G by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF31G
SF31G CAD Models
SF31G Part Data Attributes
|
SF31G
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF31G
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-27 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF31G
This table gives cross-reference parts and alternative options found for SF31G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF31G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5807URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Defense Logistics Agency | SF31G vs JANTX1N5807URS |
HER301GD1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF31G vs HER301GD1 |
HER301GC1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF31G vs HER301GC1 |
HER301G | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF31G vs HER301G |
A15F | RECTIFIER DIODE,50V V(RRM),AXIAL-B | Intersil Corporation | SF31G vs A15F |