Part Details for SF37GHX0 by Taiwan Semiconductor
Overview of SF37GHX0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SF37GHX0
SF37GHX0 CAD Models
SF37GHX0 Part Data Attributes
|
SF37GHX0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF37GHX0
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF37GHX0
This table gives cross-reference parts and alternative options found for SF37GHX0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF37GHX0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF37GR0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF37GHX0 vs SF37GR0 |
SF37GA0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF37GHX0 vs SF37GA0 |
SF37G-AB0G | Rectifier Diode, | Taiwan Semiconductor | SF37GHX0 vs SF37G-AB0G |
SF37GHB0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF37GHX0 vs SF37GHB0 |
SF37GX0G | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF37GHX0 vs SF37GX0G |
SF37GB0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF37GHX0 vs SF37GB0 |
SF37GHR0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF37GHX0 vs SF37GHR0 |
SF37G-AR0G | Rectifier Diode, | Taiwan Semiconductor | SF37GHX0 vs SF37G-AR0G |
SF37GHA0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF37GHX0 vs SF37GHA0 |
SF37GD1 | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SF37GHX0 vs SF37GD1 |