Part Details for SF48GB0G by Taiwan Semiconductor
Overview of SF48GB0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SF48GB0G
SF48GB0G CAD Models
SF48GB0G Part Data Attributes
|
SF48GB0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF48GB0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF48GB0G
This table gives cross-reference parts and alternative options found for SF48GB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF48GB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF48GR0 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF48GB0G vs SF48GR0 |
SF48GX0 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF48GB0G vs SF48GX0 |
SF48GA0 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF48GB0G vs SF48GA0 |
SF48GHB0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF48GB0G vs SF48GHB0G |
SF48GX0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF48GB0G vs SF48GX0G |
SF48GR0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF48GB0G vs SF48GR0G |
SF48GB0 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF48GB0G vs SF48GB0 |