Part Details for SF53-TP-HF by Micro Commercial Components
Overview of SF53-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for SF53-TP-HF
SF53-TP-HF CAD Models
SF53-TP-HF Part Data Attributes:
|
SF53-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SF53-TP-HF
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SF53-TP-HF
This table gives cross-reference parts and alternative options found for SF53-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF53-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF53-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SF53-TP-HF vs SF53-T3-LF |
SF53-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | SF53-TP-HF vs SF53-BP-HF |
SSF5CG | Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, DO-201AD, | Gulfsemi | SF53-TP-HF vs SSF5CG |
SF53 | Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | SF53-TP-HF vs SF53 |
SF53-LF | Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SF53-TP-HF vs SF53-LF |
SF53 | Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 | Uniohm Corp | SF53-TP-HF vs SF53 |
SF53-TB | Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SF53-TP-HF vs SF53-TB |
SF53-AP | Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SF53-TP-HF vs SF53-AP |
SF53-H | Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | SF53-TP-HF vs SF53-H |
SF53 | Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, DO-27, | Rugao Dachang Electronics Co Ltd | SF53-TP-HF vs SF53 |