-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 600V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SF58G-BPC01TR-ND
|
DigiKey | RECTIFIERS Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0799 / $0.0936 | Buy Now |
DISTI #
833-SF58G-BPC01
|
Mouser Electronics | Rectifiers RoHS: Compliant | 0 |
|
$0.0800 / $0.0870 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks | 0 |
|
$0.0799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF58G-BPC01
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SF58G-BPC01
Micro Commercial Components
Rectifier Diode, 600V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MCC | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs |