Part Details for SF58G by LRC Leshan Radio Co Ltd
Overview of SF58G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF58G
SF58G CAD Models
SF58G Part Data Attributes
|
SF58G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF58G
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 5A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for SF58G
This table gives cross-reference parts and alternative options found for SF58G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF58G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM507-T | Rectifier Diode, | Rectron Semiconductor | SF58G vs EFM507-T |
HS5JH | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SF58G vs HS5JH |
FM505V-HF-T | Rectifier Diode, | Rectron Semiconductor | SF58G vs FM505V-HF-T |
S5JB | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SF58G vs S5JB |
HFM506-T | Rectifier Diode, | Rectron Semiconductor | SF58G vs HFM506-T |
RGPP5J | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DIE-1 | General Instrument Corp | SF58G vs RGPP5J |
SF58 | Rectifier Diode, 1 Element, 5A, 600V V(RRM) | Taiwan Semiconductor | SF58G vs SF58 |
HFM506B-T | Rectifier Diode, | Rectron Semiconductor | SF58G vs HFM506B-T |
GPP5J | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DIE-1 | General Instrument Corp | SF58G vs GPP5J |
S5JBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SF58G vs S5JBF |