Part Details for SF81G by Surge Components Inc
Overview of SF81G by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF81G
SF81G CAD Models
SF81G Part Data Attributes
|
SF81G
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SF81G
Surge Components Inc
Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, TO-220, TO-220A, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Part Package Code | SFM | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SF81G
This table gives cross-reference parts and alternative options found for SF81G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF81G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF84G | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, TO-220, TO-220A, 2 PIN | Surge Components Inc | SF81G vs SF84G |
SF85G | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, TO-220, TO-220A, 2 PIN | Surge Components Inc | SF81G vs SF85G |
SF83G | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, TO-220, TO-220A, 2 PIN | Surge Components Inc | SF81G vs SF83G |