Part Details for SF81SR by Rectron Semiconductor
Overview of SF81SR by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF81SR
SF81SR CAD Models
SF81SR Part Data Attributes
|
SF81SR
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF81SR
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SF81SR
This table gives cross-reference parts and alternative options found for SF81SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF81SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES8AC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SF81SR vs ES8AC-HF |
MUR805 | Rectifier Diode, | Continental Device India Ltd | SF81SR vs MUR805 |
HERA81GR | Rectifier Diode, 1 Element, 8A, 50V V(RRM) | Taiwan Semiconductor | SF81SR vs HERA81GR |
SFAF801GR | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | SF81SR vs SFAF801GR |
RL801S-T | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | SF81SR vs RL801S-T |
SF81 | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Galaxy Microelectronics | SF81SR vs SF81 |
UF800 | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Galaxy Microelectronics | SF81SR vs UF800 |
SFA801GR | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | SF81SR vs SFA801GR |
SF81 | Rectifier Diode, 1 Element, 8A, 50V V(RRM) | Taiwan Semiconductor | SF81SR vs SF81 |
HERA81G | Rectifier Diode, 1 Element, 8A, 50V V(RRM) | Taiwan Semiconductor | SF81SR vs HERA81G |