SFA37S3H219Z
Cornell Dubilier Electronics Inc
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3uF, CHASSIS MOUNT

Overview of SFA37S3H219Z by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFA37S3H219Z by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFA37S3H219Z by Cornell Dubilier Electronics Inc

SFA37S3H219Z
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
RATED AC VOLTAGE (V): 370
Capacitance
3 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
55.626 mm
Length
54.864 mm
Manufacturer Series
SF
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
6%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Quick Connect
Positive Tolerance
6%
Rated (AC) Voltage (URac)
370 V
Series
SF
Surface Mount
NO
Terminal Shape
BINDING POST
Width
33.274 mm
Want to compare parts?
  1. SFA37S3H219Z
    Cornell Dubilier Electronics Inc
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3uF, CHASSIS MOUNT
    VS

Alternate Parts for SFA37S3H219Z

This table gives cross-reference parts and alternative options found for SFA37S3H219Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFA37S3H219Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFA37A3H219B Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 3uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFA37S3H219Z vs SFA37A3H219B
SFA37S3H219E-F CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA37S3H219Z vs SFA37S3H219E-F
SFA37T3H219B-F Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 3uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA37S3H219Z vs SFA37T3H219B-F
SFA37A3H219F Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 3uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFA37S3H219Z vs SFA37A3H219F
SFA37T3H219Z-F Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 3uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA37S3H219Z vs SFA37T3H219Z-F
SFA37A3H219A-F Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 3uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA37S3H219Z vs SFA37A3H219A-F
SFA37S3H219B CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFA37S3H219Z vs SFA37S3H219B
SFA37S3H219A CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFA37S3H219Z vs SFA37S3H219A
SFA37A3H219E Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 3uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFA37S3H219Z vs SFA37A3H219E
SFA37A3H219J-F Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 3uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA37S3H219Z vs SFA37A3H219J-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFA37S3H219Z by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFA37S3H219Z by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SFA37S3H219Z would you like to use for your alert(s)?
  • Please alert me when SFA37S3H219Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFA37S3H219Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFA37S3H219Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFA37S3H219Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFA37S3H219Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFA37S3H219Z by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: