SFA801C0
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 8A, 50V V(RRM),

Overview of SFA801C0 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for SFA801C0 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFA801C0 by Taiwan Semiconductor

SFA801C0
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.975 V
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
8 A
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Finish
Pure Tin (Sn)
Want to compare parts?
  1. SFA801C0
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 8A, 50V V(RRM),
    VS

Alternate Parts for SFA801C0

This table gives cross-reference parts and alternative options found for SFA801C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFA801C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HERA81G Rectifier Diode, 1 Element, 8A, 50V V(RRM) Taiwan Semiconductor SFA801C0 vs HERA81G
SFA81GR Rectifier Diode, 1 Element, 8A, 50V V(RRM) Taiwan Semiconductor SFA801C0 vs SFA81GR
MUR805 Rectifier Diode, Continental Device India Ltd SFA801C0 vs MUR805
RL801S-T Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 Rectron Semiconductor SFA801C0 vs RL801S-T
SF81S Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 Rectron Semiconductor SFA801C0 vs SF81S
SF81S-W Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 Rectron Semiconductor SFA801C0 vs SF81S-W
SFA801COG Rectifier Diode, 1 Element, 8A, 50V V(RRM), Taiwan Semiconductor SFA801C0 vs SFA801COG
HERA81GR Rectifier Diode, 1 Element, 8A, 50V V(RRM) Taiwan Semiconductor SFA801C0 vs HERA81GR
UF8A05-H Rectifier Diode, Formosa Microsemi Co Ltd SFA801C0 vs UF8A05-H
SFAF801GR Rectifier Diode, 1 Element, 8A, 50V V(RRM), Taiwan Semiconductor SFA801C0 vs SFAF801GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFA801C0 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFA801C0 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SFA801C0 would you like to use for your alert(s)?
  • Please alert me when SFA801C0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFA801C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFA801C0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFA801C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFA801C0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFA801C0 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: