Part Details for SFC-103-T2-F-D-K by Samtec Inc
Overview of SFC-103-T2-F-D-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFC-103-T2-F-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFC-103-T2-F-D-K-ND
|
DigiKey | .050" TIGER EYE COST-EFFECTIVE R Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3200 | Buy Now |
DISTI #
SFC-103-T2-F-D-K
|
Avnet Americas | Connector Socket Strip 6 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: SFC-103-T2-F-D-K) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.8800 / $2.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5130 / $1.4450 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5130 / $1.4450 | Buy Now |
DISTI #
5cd9187dcd7c1c4c38706b10
|
Samtec | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$0.4700 / $2.1100 | Buy Now |
Part Details for SFC-103-T2-F-D-K
SFC-103-T2-F-D-K CAD Models
SFC-103-T2-F-D-K Part Data Attributes
|
SFC-103-T2-F-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFC-103-T2-F-D-K
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.145 inch | |
Body Depth | 0.19 inch | |
Body Length | 0.305 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 3u inch | |
Polarization Key | SHRD LEFT | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for SFC-103-T2-F-D-K
This table gives cross-reference parts and alternative options found for SFC-103-T2-F-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFC-103-T2-F-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFC-103-T2-L-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFC-103-T2-F-D-K vs SFC-103-T2-L-D |
IPD1-03-D-M | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Latch, | Samtec Inc | SFC-103-T2-F-D-K vs IPD1-03-D-M |
SFSD-03-28C-G-08.00-S | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFC-103-T2-F-D-K vs SFSD-03-28C-G-08.00-S |
SFSD-03-28C-G-30.00-S | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFC-103-T2-F-D-K vs SFSD-03-28C-G-30.00-S |
SFSD-03-28-G-15.75-SS | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFC-103-T2-F-D-K vs SFSD-03-28-G-15.75-SS |
SFSD-03-28C-G-03.25-SR | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Latch, Black Insulator, Socket, | Samtec Inc | SFC-103-T2-F-D-K vs SFSD-03-28C-G-03.25-SR |
PTF-103-01-L-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFC-103-T2-F-D-K vs PTF-103-01-L-D |
SFSD-03-30C-G-24.00-S | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFC-103-T2-F-D-K vs SFSD-03-30C-G-24.00-S |
SFSD-03-28-G-07.87-S | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFC-103-T2-F-D-K vs SFSD-03-28-G-07.87-S |
SFC-103-T1-F-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFC-103-T2-F-D-K vs SFC-103-T1-F-D |