Part Details for SFF24N50M by Solid State Devices Inc (SSDI)
Overview of SFF24N50M by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFF24N50M
SFF24N50M CAD Models
SFF24N50M Part Data Attributes
|
SFF24N50M
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SFF24N50M
Solid State Devices Inc (SSDI)
Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-254AA | |
Package Description | FLANGE MOUNT, S-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SFF24N50M
This table gives cross-reference parts and alternative options found for SFF24N50M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFF24N50M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFF24N50Z | Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SFF24N50M vs SFF24N50Z |
SFF24N50N | Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-258AA, TO-258, 3 PIN | Solid State Devices Inc (SSDI) | SFF24N50M vs SFF24N50N |
24N50G-T3P-T | Power Field-Effect Transistor, 24A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Unisonic Technologies Co Ltd | SFF24N50M vs 24N50G-T3P-T |
24N50L-T3P-T | Power Field-Effect Transistor, 24A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Unisonic Technologies Co Ltd | SFF24N50M vs 24N50L-T3P-T |
SFF24N50MDB | Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SFF24N50M vs SFF24N50MDB |
SFF24N50P | Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-259, | Solid State Devices Inc (SSDI) | SFF24N50M vs SFF24N50P |
RJK5015DPM-00-T1 | 25A, 500V, 0.24ohm, N-CHANNEL, Si, POWER, MOSFET, SC-93, TO-3PFM, 3 PIN | Renesas Electronics Corporation | SFF24N50M vs RJK5015DPM-00-T1 |
SFF24N50MUB | Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SFF24N50M vs SFF24N50MUB |
SML5023BN | Power Field-Effect Transistor, 26A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | TT Electronics Resistors | SFF24N50M vs SML5023BN |
STW24NK55Z | 23A, 550V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | SFF24N50M vs STW24NK55Z |