Part Details for SFF24N50MUB by Solid State Devices Inc (SSDI)
Overview of SFF24N50MUB by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFF24N50MUB
SFF24N50MUB CAD Models
SFF24N50MUB Part Data Attributes
|
SFF24N50MUB
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SFF24N50MUB
Solid State Devices Inc (SSDI)
Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-254AA | |
Package Description | FLANGE MOUNT, S-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SFF24N50MUB
This table gives cross-reference parts and alternative options found for SFF24N50MUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFF24N50MUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFF24N50Z | Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SFF24N50MUB vs SFF24N50Z |
SHDG2253FS | Power Field-Effect Transistor, 24A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Sensitron Semiconductors | SFF24N50MUB vs SHDG2253FS |
STW24NK55Z | 23A, 550V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | SFF24N50MUB vs STW24NK55Z |
SHD224605 | Power Field-Effect Transistor, 24A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SFF24N50MUB vs SHD224605 |
SFF24N50ZDB | Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SFF24N50MUB vs SFF24N50ZDB |
SHD224606 | Power Field-Effect Transistor, 24A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SFF24N50MUB vs SHD224606 |
SFF24N50N | Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-258AA, TO-258, 3 PIN | Solid State Devices Inc (SSDI) | SFF24N50MUB vs SFF24N50N |
SML5023BN | 26A, 500V, 0.23ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD, TO-247AD, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SFF24N50MUB vs SML5023BN |
SHD2253FS | Power Field-Effect Transistor, 24A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Sensitron Semiconductors | SFF24N50MUB vs SHD2253FS |
SFF24N50B | Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, MILPACK-3 | Solid State Devices Inc (SSDI) | SFF24N50MUB vs SFF24N50B |