Part Details for SHD2253FS by Sensitron Semiconductors
Overview of SHD2253FS by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD2253FS
SHD2253FS CAD Models
SHD2253FS Part Data Attributes
|
SHD2253FS
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD2253FS
Sensitron Semiconductors
Power Field-Effect Transistor, 24A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-254AA | |
Package Description | FLANGE MOUNT, S-MSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.23 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SHD2253FS
This table gives cross-reference parts and alternative options found for SHD2253FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD2253FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFF24N50Z | Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SHD2253FS vs SFF24N50Z |
SFF24N50N | Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-258AA, TO-258, 3 PIN | Solid State Devices Inc (SSDI) | SHD2253FS vs SFF24N50N |
24N50G-T3P-T | Power Field-Effect Transistor, 24A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Unisonic Technologies Co Ltd | SHD2253FS vs 24N50G-T3P-T |
24N50L-T3P-T | Power Field-Effect Transistor, 24A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Unisonic Technologies Co Ltd | SHD2253FS vs 24N50L-T3P-T |
SFF24N50MDB | Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SHD2253FS vs SFF24N50MDB |
SFF24N50P | Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-259, | Solid State Devices Inc (SSDI) | SHD2253FS vs SFF24N50P |
RJK5015DPM-00-T1 | 25A, 500V, 0.24ohm, N-CHANNEL, Si, POWER, MOSFET, SC-93, TO-3PFM, 3 PIN | Renesas Electronics Corporation | SHD2253FS vs RJK5015DPM-00-T1 |
SFF24N50MUB | Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SHD2253FS vs SFF24N50MUB |
SML5023BN | Power Field-Effect Transistor, 26A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | TT Electronics Resistors | SHD2253FS vs SML5023BN |
STW24NK55Z | 23A, 550V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | SHD2253FS vs STW24NK55Z |