Part Details for SFF6661/39TXV by Solid State Devices Inc (SSDI)
Overview of SFF6661/39TXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFF6661/39TXV
SFF6661/39TXV CAD Models
SFF6661/39TXV Part Data Attributes
|
SFF6661/39TXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SFF6661/39TXV
Solid State Devices Inc (SSDI)
Small Signal Field-Effect Transistor, 0.86A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-39 | |
Package Description | HERMETIC SEALED PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Qualification Status | Not Qualified |
Alternate Parts for SFF6661/39TXV
This table gives cross-reference parts and alternative options found for SFF6661/39TXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFF6661/39TXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFF6661/39S | Small Signal Field-Effect Transistor, 0.86A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED PACKAGE-3 | Solid State Devices Inc (SSDI) | SFF6661/39TXV vs SFF6661/39S |