Part Details for SFH11-PBPC-D17-ST-BK-M181 by Sullins Connector Solutions
Overview of SFH11-PBPC-D17-ST-BK-M181 by Sullins Connector Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SFH11-PBPC-D17-ST-BK-M181
SFH11-PBPC-D17-ST-BK-M181 CAD Models
SFH11-PBPC-D17-ST-BK-M181 Part Data Attributes
|
SFH11-PBPC-D17-ST-BK-M181
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SFH11-PBPC-D17-ST-BK-M181
Sullins Connector Solutions
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |