Part Details for SFH203FA by OSRAM Opto Semiconductors
Overview of SFH203FA by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for SFH203FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Pin-type Photodiode, 590ma/w Responsivity, Led-2b | 556 |
|
$0.5000 / $1.2500 | Buy Now |
|
Ameya Holding Limited | 1071 |
|
RFQ |
Part Details for SFH203FA
SFH203FA CAD Models
SFH203FA Part Data Attributes
|
SFH203FA
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH203FA
OSRAM Opto Semiconductors
Photodiode Detector, 750nm Min, 1100nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
JESD-609 Code | e2 | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Terminal Finish | Tin/Nickel (Sn/Ni) |