Part Details for SFH210-PPEC-D30-ID-BK by Sullins Connector Solutions
Overview of SFH210-PPEC-D30-ID-BK by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH210-PPEC-D30-ID-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH210-PPEC-D30-ID-BK-ND
|
DigiKey | CONN HEADER 60POS IDC 28AWG TIN Min Qty: 1000 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7560 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.8190 | Buy Now |
Part Details for SFH210-PPEC-D30-ID-BK
SFH210-PPEC-D30-ID-BK CAD Models
SFH210-PPEC-D30-ID-BK Part Data Attributes
|
SFH210-PPEC-D30-ID-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SFH210-PPEC-D30-ID-BK
Sullins Connector Solutions
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.274 inch | |
Body Depth | 0.274 inch | |
Body Length | 3.18 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 3000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for SFH210-PPEC-D30-ID-BK
This table gives cross-reference parts and alternative options found for SFH210-PPEC-D30-ID-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH210-PPEC-D30-ID-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH213-PPVC-D30-ID-BK | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH210-PPEC-D30-ID-BK vs SFH213-PPVC-D30-ID-BK |
SFH210-PPJC-D30-ID-BK-M181 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH210-PPEC-D30-ID-BK vs SFH210-PPJC-D30-ID-BK-M181 |
SFH213-PPKC-D30-ID-BK | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH210-PPEC-D30-ID-BK vs SFH213-PPKC-D30-ID-BK |
SFH213-PPJC-D30-ID-BK | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH210-PPEC-D30-ID-BK vs SFH213-PPJC-D30-ID-BK |
SFH213-PPEC-D30-ID-BK | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH210-PPEC-D30-ID-BK vs SFH213-PPEC-D30-ID-BK |
SFH210-PPPC-D30-ID-BK-M181 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH210-PPEC-D30-ID-BK vs SFH210-PPPC-D30-ID-BK-M181 |
SFH213-PPKC-D30-ID-BK-M181 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH210-PPEC-D30-ID-BK vs SFH213-PPKC-D30-ID-BK-M181 |
SFH213-PPVC-D30-ID-BK-M181 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH210-PPEC-D30-ID-BK vs SFH213-PPVC-D30-ID-BK-M181 |
SFH213-PPPC-D30-ID-BK | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH210-PPEC-D30-ID-BK vs SFH213-PPPC-D30-ID-BK |
SFH210-PPJC-D30-ID-BK | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Sullins Connector Solutions | SFH210-PPEC-D30-ID-BK vs SFH210-PPJC-D30-ID-BK |