Part Details for SFH250-V by Infineon Technologies AG
Overview of SFH250-V by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFH250-V
SFH250-V CAD Models
SFH250-V Part Data Attributes
|
SFH250-V
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH250-V
Infineon Technologies AG
FIBER OPTIC PHOTODIODE DETECTOR, 400-1100nm, 1100Mbps, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Body Breadth | 5.5 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 2.55 mm | |
Dark Current-Max | 1 nA | |
Data Rate | 1100 Mbps | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1100 nm | |
Operating Wavelength-Min | 400 nm | |
Operating Wavelength-Nom | 850 nm | |
Surface Mount | NO |
Alternate Parts for SFH250-V
This table gives cross-reference parts and alternative options found for SFH250-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH250-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH250V | Photodiode Detector, 400nm Min, 1100nm Max, 1100Mbps, Through Hole Mount | Infineon Technologies AG | SFH250-V vs SFH250V |