Part Details for SFH250 by Siemens
Overview of SFH250 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SFH250
SFH250 CAD Models
SFH250 Part Data Attributes
|
SFH250
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH250
Siemens
Photodiode Detector, 400nm Min, 1100nm Max, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Height | 9 mm | |
Body Length or Diameter | 5.5 mm | |
Dark Current-Max | 1 nA | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | POF | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Operating Wavelength-Max | 1100 nm | |
Operating Wavelength-Min | 400 nm | |
Operating Wavelength-Nom | 850 nm | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SFH250
This table gives cross-reference parts and alternative options found for SFH250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH250 | Photodiode Detector, 100Mbps, Through Hole Mount, PLASTIC PACKAGE-2 | Broadcom Limited | SFH250 vs SFH250 |