Part Details for SFH250V by Infineon Technologies AG
Overview of SFH250V by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SFH250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | HOUSING CONNECTOR DIODE PLASTIC | 1560 |
|
RFQ | |
|
Win Source Electronics | HOUSING CONNECTOR DIODE PLASTIC | 6286 |
|
$12.2470 / $18.3700 | Buy Now |
Part Details for SFH250V
SFH250V CAD Models
SFH250V Part Data Attributes:
|
SFH250V
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH250V
Infineon Technologies AG
Photodiode Detector, 400nm Min, 1100nm Max, 1100Mbps, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 5.5 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 2.55 mm | |
Dark Current-Max | 1 nA | |
Data Rate | 1100 Mbps | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1100 nm | |
Operating Wavelength-Min | 400 nm | |
Operating Wavelength-Nom | 850 nm | |
Surface Mount | NO |
Alternate Parts for SFH250V
This table gives cross-reference parts and alternative options found for SFH250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH250-V | FIBER OPTIC PHOTODIODE DETECTOR, 400-1100nm, 1100Mbps, THROUGH HOLE MOUNT | Siemens | SFH250V vs SFH250-V |
SFH250-V | FIBER OPTIC PHOTODIODE DETECTOR, 400-1100nm, 1100Mbps, THROUGH HOLE MOUNT | Infineon Technologies AG | SFH250V vs SFH250-V |
SFH250-V | Photodiode Detector, 400nm Min, 1100nm Max, 1100Mbps, Through Hole Mount | Broadcom Limited | SFH250V vs SFH250-V |
SFH250-V | FIBER OPTIC PHOTODIODE DETECTOR, 400-1100nm, 1100Mbps, THROUGH HOLE MOUNT | Avago Technologies | SFH250V vs SFH250-V |