Part Details for SFH400-3 by OSRAM Opto Semiconductors
Overview of SFH400-3 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SFH400-3
SFH400-3 CAD Models
SFH400-3 Part Data Attributes
|
SFH400-3
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH400-3
OSRAM Opto Semiconductors
Infrared LED, 4.7mm, 1-Element, 950nm, ROHS COMPLIANT, HERMETIC SEALED, TO-18, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, TO-18, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.3 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 8 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 4.7 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SFH400-3
This table gives cross-reference parts and alternative options found for SFH400-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH400-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH400-3 | 4.7mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT, HERMETIC SEALED, TO-18, 2 PIN | OSRAM GmbH | SFH400-3 vs SFH400-3 |