SFH400
Description: 4.7mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT, HERMETIC SEALED, TO-18, 2 PIN

Overview of SFH400 by OSRAM GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for SFH400 by OSRAM GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFH400 by OSRAM GmbH

SFH400
OSRAM GmbH
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Package Description
ROHS COMPLIANT, HERMETIC SEALED, TO-18, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Forward Current-Max
0.3 A
JESD-609 Code
e3
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
INFRARED LED
Output Power-Nom
8 mW
Peak Wavelength
950 nm
Shape
ROUND
Size
4.7 mm
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. SFH400
    OSRAM GmbH
    4.7mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT, HERMETIC SEALED, TO-18, 2 PIN
    VS

Alternate Parts for SFH400

This table gives cross-reference parts and alternative options found for SFH400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFH400 Infrared LED, 950nm Infineon Technologies AG SFH400 vs SFH400
SFH400 Infrared LED, 4.7mm, 1-Element, 950nm, HERMETICALLY SEALED 2.54 MM LEAD SPACING, TO-18, 2 Siemens SFH400 vs SFH400
Part Number Description Manufacturer Compare
SFH400 Infrared LED, 4.7mm, 1-Element, 950nm, HERMETICALLY SEALED 2.54 MM LEAD SPACING, TO-18, 2 Siemens SFH400 vs SFH400

Related Parts for SFH400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH400 by OSRAM GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH400 by OSRAM GmbH

Select Manufacturer
Which Manufacturer of SFH400 would you like to use for your alert(s)?
  • Please alert me when SFH400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH400 by OSRAM GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: