Part Details for SFH4239 by OSRAM GmbH
Overview of SFH4239 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for SFH4239
SFH4239 CAD Models
SFH4239 Part Data Attributes
|
SFH4239
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH4239
OSRAM GmbH
INFRARED LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 950 nm | |
Response Time-Max | 8e-9 s | |
Reverse Voltage-Max | 1 V | |
Spectral Bandwidth | 35 m | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Viewing Angle | 40 deg |