Part Details for SFH462-KE7800 by Infineon Technologies AG
Overview of SFH462-KE7800 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH462-KE7800
SFH462-KE7800 CAD Models
SFH462-KE7800 Part Data Attributes
|
SFH462-KE7800
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH462-KE7800
Infineon Technologies AG
Infrared LED, 4.19mm, 1-Element, 660nm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 11 mW | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 4.19 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SFH462-KE7800
This table gives cross-reference parts and alternative options found for SFH462-KE7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH462-KE7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH462-KE7800 | Infrared LED, 4.19mm, 1-Element, 660nm | Siemens | SFH462-KE7800 vs SFH462-KE7800 |