Part Details for SFH4726S by OSRAM Opto Semiconductors
Overview of SFH4726S by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SFH4726S
SFH4726S CAD Models
SFH4726S Part Data Attributes
|
SFH4726S
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH4726S
OSRAM Opto Semiconductors
Infrared LED, 1-Element, 950nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 950 nm | |
Shape | ROUND |
Alternate Parts for SFH4726S
This table gives cross-reference parts and alternative options found for SFH4726S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4726S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65111A5997 | Infrared LED, 1-Element, 950nm, | OSRAM Opto Semiconductors | SFH4726S vs Q65111A5997 |