Part Details for SFH487-3 by Siemens
Overview of SFH487-3 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH487-3
SFH487-3 CAD Models
SFH487-3 Part Data Attributes:
|
SFH487-3
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH487-3
Siemens
Infrared LED, 3mm, 1-Element, 880nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 3 mm |
Alternate Parts for SFH487-3
This table gives cross-reference parts and alternative options found for SFH487-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH487-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH487P | 3mm, 1 ELEMENT, INFRARED LED, 880nm, PLASTIC PACKAGE-2 | OSRAM GmbH | SFH487-3 vs SFH487P |
SFH487-2 | Infrared LED, 3mm, 1-Element, 880nm, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | SFH487-3 vs SFH487-2 |
SFH487-3 | Infrared LED, 3mm, 1-Element, 880nm, | OSRAM Opto Semiconductors | SFH487-3 vs SFH487-3 |
SFH487P | Infrared LED, 3mm, 1-Element, 880nm, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | SFH487-3 vs SFH487P |
SFH487 | Infrared LED, 3mm, 1-Element, 880nm, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | SFH487-3 vs SFH487 |
SFH487-2 | Infrared LED, 3mm, 1-Element, 880nm | Siemens | SFH487-3 vs SFH487-2 |