Part Details for SFH4949 by OSRAM Opto Semiconductors
Overview of SFH4949 by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH4949
SFH4949 CAD Models
SFH4949 Part Data Attributes
|
SFH4949
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH4949
OSRAM Opto Semiconductors
Infrared LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-02-05 | |
Configuration | SEPARATE, 9 ELEMENTS | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 30 mW | |
Peak Wavelength | 950 nm | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Spectral Bandwidth | 42 m | |
Surface Mount | NO | |
Viewing Angle | 20 deg |