Part Details for SFH5711-2/3-Z by OSRAM Opto Semiconductors
Overview of SFH5711-2/3-Z by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH5711-2/3-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 57 |
|
$1.2883 / $2.3424 | Buy Now |
Part Details for SFH5711-2/3-Z
SFH5711-2/3-Z CAD Models
SFH5711-2/3-Z Part Data Attributes:
|
SFH5711-2/3-Z
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH5711-2/3-Z
OSRAM Opto Semiconductors
Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Infrared Range | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 0.4 mm | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.9 V | |
Surface Mount | YES |