Part Details for SFH600-0 by Siemens
Overview of SFH600-0 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SFH600-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5.3KV Isolation, DIP | 96 |
|
$0.8000 / $1.6000 | Buy Now |
Part Details for SFH600-0
SFH600-0 CAD Models
SFH600-0 Part Data Attributes
|
SFH600-0
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH600-0
Siemens
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 35 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for SFH600-0
This table gives cross-reference parts and alternative options found for SFH600-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH600-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT272 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | SFH600-0 vs MCT272 |
SFH615A-1-X016 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | SFH600-0 vs SFH615A-1-X016 |
MCT277 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | SFH600-0 vs MCT277 |
CNY17-4-000 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Agilent Technologies Inc | SFH600-0 vs CNY17-4-000 |
CNY17-3.3S | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | SFH600-0 vs CNY17-3.3S |
TIL191A | Optocoupler 4-Pin 1-Channel 4-PDIP | Texas Instruments | SFH600-0 vs TIL191A |
SFH640-1 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | SFH600-0 vs SFH640-1 |
CQY80N | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | SFH600-0 vs CQY80N |
SFH610A-1 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Siemens | SFH600-0 vs SFH610A-1 |
SFH615AA-X016 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | SFH600-0 vs SFH615AA-X016 |