Part Details for SFH600-1-X002 by Siemens
Overview of SFH600-1-X002 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SFH600-1-X002
SFH600-1-X002 CAD Models
SFH600-1-X002 Part Data Attributes:
|
SFH600-1-X002
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH600-1-X002
Siemens
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 63% | |
Dark Current-Max | 35 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for SFH600-1-X002
This table gives cross-reference parts and alternative options found for SFH600-1-X002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH600-1-X002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY17-2-060E | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-6 | Avago Technologies | SFH600-1-X002 vs CNY17-2-060E |
PS2501A-1-L | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | SFH600-1-X002 vs PS2501A-1-L |
SFH640-2-X019T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | SFH600-1-X002 vs SFH640-2-X019T |
SFH6156-4TRIOS-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | SFH600-1-X002 vs SFH6156-4TRIOS-X001 |
SFH6156-2TRIOS | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | SFH600-1-X002 vs SFH6156-2TRIOS |
4N25-W00 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Agilent Technologies Inc | SFH600-1-X002 vs 4N25-W00 |
SFH640-2-X017T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | SFH600-1-X002 vs SFH640-2-X017T |
SFH640-3-X007T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | SFH600-1-X002 vs SFH640-3-X007T |
SFH615AGB-X036 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | SFH600-1-X002 vs SFH615AGB-X036 |
SFH6116-2-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | SFH600-1-X002 vs SFH6116-2-X001T |