There are no models available for this part yet.
Overview of SFH600-1-X036 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50760-XX036LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 80 Positions, 2.54mm (0.100in) Pitch |
CAD Models for SFH600-1-X036 by Siemens
Part Data Attributes for SFH600-1-X036 by Siemens
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Package Description
|
DIP-6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
70 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
63%
|
Dark Current-Max
|
35 nA
|
Forward Current-Max
|
0.06 A
|
Isolation Voltage-Max
|
5300 V
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Alternate Parts for SFH600-1-X036
This table gives cross-reference parts and alternative options found for SFH600-1-X036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH600-1-X036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY17-4-060E | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-6 | Broadcom Limited | SFH600-1-X036 vs CNY17-4-060E |
SFH615A-4-X036 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | SFH600-1-X036 vs SFH615A-4-X036 |
CNY17-1-300E | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMD, DIP-6 | Agilent Technologies Inc | SFH600-1-X036 vs CNY17-1-300E |
CNY17-4-300E | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMD, DIP-6 | Agilent Technologies Inc | SFH600-1-X036 vs CNY17-4-300E |
SFH600-1-X016 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | SFH600-1-X036 vs SFH600-1-X016 |
SFH600-1-X004 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | SFH600-1-X036 vs SFH600-1-X004 |
SFH618A-4T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | SFH600-1-X036 vs SFH618A-4T |
SFH615A-3-X003 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | SFH600-1-X036 vs SFH615A-3-X003 |
SFH640-2-X007T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | SFH600-1-X036 vs SFH640-2-X007T |
SFH640-1-X019 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | SFH600-1-X036 vs SFH640-1-X019 |