SFH601-2-X006
Description: Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6

Overview of SFH601-2-X006 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Environmental Monitoring Internet of Things (IoT) Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
51624-XX006LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 5P+24S+1M+6P STB Right Angle Header.
FX006 Texas Instruments 3.3-V/5-V Input, D-CAP+™ Mode Synchronous Step-Down Integrated FETs Converter With 2-Bit VID 24-VQFN -40 to 85

CAD Models for SFH601-2-X006 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFH601-2-X006 by Infineon Technologies AG

SFH601-2-X006
Infineon Technologies AG
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
DIP-6
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
100 V
Configuration
SINGLE
Current Transfer Ratio-Nom
63%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. SFH601-2-X006
    Infineon Technologies AG
    Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
    VS

Alternate Parts for SFH601-2-X006

This table gives cross-reference parts and alternative options found for SFH601-2-X006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH601-2-X006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFH601-2-X016 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG SFH601-2-X006 vs SFH601-2-X016
Part Number Description Manufacturer Compare
MOC8106M 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK Fairchild Semiconductor Corporation SFH601-2-X006 vs MOC8106M
PS2701-1-A Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, SOP-4 NEC Electronics Group SFH601-2-X006 vs PS2701-1-A
TLP624 Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 Isocom Components SFH601-2-X006 vs TLP624
LTV702VSD 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Lite-On Semiconductor Corporation SFH601-2-X006 vs LTV702VSD
SFH608-5 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Infineon Technologies AG SFH601-2-X006 vs SFH608-5
SFH608-5-X006 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG SFH601-2-X006 vs SFH608-5-X006
4N37 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens SFH601-2-X006 vs 4N37
LTV817ML 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-4 Lite-On Semiconductor Corporation SFH601-2-X006 vs LTV817ML
4N37(TP4) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 Toshiba America Electronic Components SFH601-2-X006 vs 4N37(TP4)
SFH6156-1T Transistor Output Optocoupler, 1-Element, 5300V Isolation Siemens SFH601-2-X006 vs SFH6156-1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH601-2-X006 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH601-2-X006 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SFH601-2-X006 would you like to use for your alert(s)?
  • Please alert me when SFH601-2-X006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH601-2-X006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH601-2-X006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH601-2-X006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH601-2-X006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH601-2-X006 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: