There are no models available for this part yet.
Overview of SFH601-2-X006 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51624-XX006LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P+24S+1M+6P STB Right Angle Header. |
CAD Models for SFH601-2-X006 by Siemens
Part Data Attributes for SFH601-2-X006 by Siemens
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Package Description
|
DIP-6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
100 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
63%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.06 A
|
Isolation Voltage-Max
|
5300 V
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Alternate Parts for SFH601-2-X006
This table gives cross-reference parts and alternative options found for SFH601-2-X006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH601-2-X006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8106M | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | SFH601-2-X006 vs MOC8106M |
TLP121(F) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, SOP-4 | Toshiba America Electronic Components | SFH601-2-X006 vs TLP121(F) |
MOC213R2M | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | SFH601-2-X006 vs MOC213R2M |
TLP121(D4-GB-TPL) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Toshiba America Electronic Components | SFH601-2-X006 vs TLP121(D4-GB-TPL) |
TLP121 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Toshiba America Electronic Components | SFH601-2-X006 vs TLP121 |
4N35S-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | SFH601-2-X006 vs 4N35S-M |
TLP121(D4-GB-TPR) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Toshiba America Electronic Components | SFH601-2-X006 vs TLP121(D4-GB-TPR) |
TLP624 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Isocom Components | SFH601-2-X006 vs TLP624 |
LTV817ML | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | SFH601-2-X006 vs LTV817ML |
LTV702V | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Lite-On Semiconductor Corporation | SFH601-2-X006 vs LTV702V |