There are no models available for this part yet.
Overview of SFH601-2 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SFH601-2 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 13 | 82 |
|
$0.2681 / $0.4125 | Buy Now | ||
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5.3KV Isolation, DIP | 3129 |
|
$0.4725 / $1.3500 | Buy Now | ||
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5.3KV Isolation, DIP | 400 |
|
$0.5400 / $1.3500 | Buy Now | ||
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5.3KV Isolation, DIP | 150 |
|
$0.3780 / $0.8100 | Buy Now | ||
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5.3KV Isolation, DIP | 65 |
|
$0.2750 / $0.5500 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 357 |
|
RFQ |
CAD Models for SFH601-2 by Siemens
Part Data Attributes for SFH601-2 by Siemens
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Package Description
|
DIP-6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
100 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
63%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.06 A
|
Isolation Voltage-Max
|
5300 V
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Alternate Parts for SFH601-2
This table gives cross-reference parts and alternative options found for SFH601-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH601-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH601-2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | SFH601-2 vs SFH601-2 |
Related Parts for SFH601-2
-
SFH601-1Optocoupler
-
STM32F030C8T6Microcontrollers
-
06033C474KAT2AFixed Capacitors
-
IRFBC40PBFPower Field-Effect Transistors
-
SG3525ADWSwitching Regulator or Controllers
-
SD103BW-13-FRectifier Diodes
-
W22-12RJIFixed Resistors
-
ADP7182AUJZ-5.0-R7Linear Regulator ICs
-
SI4684DY-T1-E3Small Signal Field-Effect Transistors